




VP4-0140TR-R | |
|---|---|
DigiKey Part Number | 513-1806-2-ND - Tape & Reel (TR) 513-1806-1-ND - Cut Tape (CT) 513-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP4-0140TR-R |
Description | XFMR 11.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,42400 € | 84,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6,80200 € | 952,28 € |
| 280 | 6,41546 € | 1.796,33 € |
| 420 | 6,19995 € | 2.603,98 € |
| 700 | 6,06616 € | 4.246,31 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

