For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VERSA-PAC® User-Configurable Inductors and Transformers

VP4-0075TR-R

DigiKey Part Number
283-3665-2-ND - Tape & Reel (TR)
283-3665-1-ND - Cut Tape (CT)
283-3665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP4-0075TR-R
Description
XFMR 6.1UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.709" L x 0.969" W (18.00mm x 24.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,25000 €9,25 €
107,60700 €76,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1406,85321 €959,45 €
2806,46379 €1.809,86 €
4206,24664 €2.623,59 €
7006,11184 €4.278,29 €
Manufacturers Standard Package
Unit Price without VAT:9,25000 €
Unit Price with VAT:11,00750 €