
VP4-0047TR-R | |
|---|---|
DigiKey Part Number | 283-VP4-0047TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VP4-0047TR-R |
Description | XFMR 3.8UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6,33893 € | 887,45 € |
| Unit Price without VAT: | 6,33893 € |
|---|---|
| Unit Price with VAT: | 7,54333 € |

