


VP3-0780-R | |
|---|---|
DigiKey Part Number | 283-VP3-0780-RTR-ND - Tape & Reel (TR) 283-VP3-0780-RCT-ND - Cut Tape (CT) 283-VP3-0780-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3-0780-R |
Description | XFMR 63.2UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP3-0780-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,99100 € | 59,91 € |
| 100 | 5,30610 € | 530,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,88050 € | 976,10 € |
| 400 | 4,60320 € | 1.841,28 € |
| 600 | 4,44857 € | 2.669,14 € |
| 1.000 | 4,33502 € | 4.335,02 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

