Similar

UP5S-221-R | |
|---|---|
DigiKey Part Number | 283-UP5S-221-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5S-221-R |
Description | FIXED IND 220UH 1.15A 320 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1.15 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.724" L x 0.591" W (18.40mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,75416 € | 438,54 € |
| Unit Price without VAT: | 1,75416 € |
|---|---|
| Unit Price with VAT: | 2,08745 € |


