UP5S-102-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 2.282
Unit Price: 1,24000 €
Datasheet
Image for UP5S-102-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP5S-102-R

DigiKey Part Number
283-UP5S-102-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP5S-102-R
Description
FIXED IND 1MH 550MA 1.5 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 550 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.5Ohm Max
Series
Frequency - Self Resonant
1.9MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.724" L x 0.591" W (18.40mm x 15.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.295" (7.50mm)
Current - Saturation (Isat)
780mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0250.105NLTPulse Electronics2.282553-1932-1-ND1,24000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,88664 €471,66 €
Manufacturers Standard Package
Unit Price without VAT:1,88664 €
Unit Price with VAT:2,24510 €