220 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP5-221-R

DigiKey Part Number
283-UP5-221-RTR-ND - Tape & Reel (TR)
283-UP5-221-RCT-ND - Cut Tape (CT)
283-UP5-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP5-221-R
Description
FIXED IND 220UH 1.2A 380 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.7MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.724" L x 0.591" W (18.40mm x 15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,17600 €11,76 €
1000,96770 €96,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,39080 €347,70 €
5001,31152 €655,76 €
7501,26731 €950,48 €
1.2501,21378 €1.517,23 €
1.7501,17980 €2.064,65 €
2.5001,14484 €2.862,10 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €