Direct

UP4B-471-R | |
|---|---|
DigiKey Part Number | 283-UP4B-471-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP4B-471-R |
Description | FIXED IND 470UH 910MA 833 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 910 mA 833mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 833mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.870" L x 0.591" W (22.10mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR2207-471KL | Bourns Inc. | 0 | SDR2207-471KL-ND | 0,62464 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,93960 € | 533,39 € |
| Unit Price without VAT: | 1,93960 € |
|---|---|
| Unit Price with VAT: | 2,30812 € |


