Direct

UP4B-331-R | |
|---|---|
DigiKey Part Number | 283-UP4B-331-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP4B-331-R |
Description | FIXED IND 330UH 1.1A 580 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 580mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 580mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.870" L x 0.591" W (22.10mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR2207-331KL | Bourns Inc. | 4 | 118-SDR2207-331KLCT-ND | 1,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,09771 € | 576,87 € |
| Unit Price without VAT: | 2,09771 € |
|---|---|
| Unit Price with VAT: | 2,49627 € |


