
UP4B-330-R | |
|---|---|
DigiKey Part Number | 513-1670-2-ND - Tape & Reel (TR) 513-1670-1-ND - Cut Tape (CT) 513-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-330-R |
Description | FIXED IND 33UH 3.7A 52 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,28300 € | 22,83 € |
| 100 | 1,87770 € | 187,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,87007 € | 514,27 € |
| 550 | 1,76358 € | 969,97 € |
| 825 | 1,70421 € | 1.405,97 € |
| 1.375 | 1,63230 € | 2.244,41 € |
| 1.925 | 1,58666 € | 3.054,32 € |
| 2.750 | 1,53971 € | 4.234,20 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

