22 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP4B-220-R

DigiKey Part Number
513-1096-2-ND - Tape & Reel (TR)
513-1096-1-ND - Cut Tape (CT)
513-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP4B-220-R
Description
FIXED IND 22UH 4.5A 34 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.870" L x 0.591" W (22.10mm x 15.00mm)
Height - Seated (Max)
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,51600 €25,16 €
1002,06870 €206,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2752,05742 €565,79 €
5501,94031 €1.067,17 €
8251,87501 €1.546,88 €
1.3751,79593 €2.469,40 €
1.9251,74572 €3.360,51 €
2.7501,71044 €4.703,71 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €