
UP4B-1R0-R | |
|---|---|
DigiKey Part Number | 283-UP4B-1R0-RTR-ND - Tape & Reel (TR) 283-UP4B-1R0-RCT-ND - Cut Tape (CT) 283-UP4B-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-1R0-R |
Description | FIXED IND 1UH 17.3A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 17.3 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 37.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.870" L x 0.591" W (22.10mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,27200 € | 22,72 € |
| 100 | 1,86820 € | 186,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,05487 € | 565,09 € |
| 550 | 1,93787 € | 1.065,83 € |
| 825 | 1,87265 € | 1.544,94 € |
| 1.375 | 1,79367 € | 2.466,30 € |
| 1.925 | 1,74354 € | 3.356,31 € |
| 2.750 | 1,71043 € | 4.703,68 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

