
UP4B-150-R | |
|---|---|
DigiKey Part Number | 513-1094-2-ND - Tape & Reel (TR) 513-1094-1-ND - Cut Tape (CT) 513-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-150-R |
Description | FIXED IND 15UH 5.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,51100 € | 25,11 € |
| 100 | 2,06550 € | 206,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,91415 € | 526,39 € |
| 550 | 1,80516 € | 992,84 € |
| 825 | 1,74438 € | 1.439,11 € |
| 1.375 | 1,67079 € | 2.297,34 € |
| 1.925 | 1,62407 € | 3.126,33 € |
| 2.750 | 1,57864 € | 4.341,26 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

