
UP4B-100-R | |
|---|---|
DigiKey Part Number | 283-UP4B-100-RTR-ND - Tape & Reel (TR) 283-UP4B-100-RCT-ND - Cut Tape (CT) 283-UP4B-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-100-R |
Description | FIXED IND 10UH 6.8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.870" L x 0.591" W (22.10mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,51400 € | 25,14 € |
| 100 | 2,06710 € | 206,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,07131 € | 569,61 € |
| 550 | 1,95338 € | 1.074,36 € |
| 825 | 1,88764 € | 1.557,30 € |
| 1.375 | 1,80802 € | 2.486,03 € |
| 1.925 | 1,75749 € | 3.383,17 € |
| 2.750 | 1,72411 € | 4.741,30 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

