
UP3T-221-R | |
|---|---|
DigiKey Part Number | UP3T-221-R-ND |
Manufacturer | |
Manufacturer Product Number | UP3T-221-R |
Description | FIXED IND 253UH 980MA 398.7 MOHM |
Customer Reference | |
Detailed Description | 253 µH Unshielded Wirewound Inductor 980 mA 398.7mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 398.7mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.555" Dia (14.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.382" (9.70mm) |
Current Rating (Amps) |

