
UP3T-101-R | |
|---|---|
DigiKey Part Number | UP3T-101-R-ND |
Manufacturer | |
Manufacturer Product Number | UP3T-101-R |
Description | FIXED IND 100UH 1.4A 205.3 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.4 A 205.3mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 205.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.555" Dia (14.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |

