
UP3B-R47-R | |
|---|---|
DigiKey Part Number | 283-UP3B-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP3B-R47-R |
Description | FIXED IND 470NH 16A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 16 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,46264 € | 658,19 € |
| Unit Price without VAT: | 1,46264 € |
|---|---|
| Unit Price with VAT: | 1,74054 € |

