Direct
Similar

UP3B-470 | |
|---|---|
DigiKey Part Number | 513-1091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP3B-470 |
Description | FIXED IND 47UH 1.9A 108.2 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 108.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 108.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.760" L x 0.520" W (19.30mm x 13.21mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP3B-470-R | Eaton - Electronics Division | 0 | 513-1232-1-ND | 2,46000 € | Direct |
| SLF12565T-470M2R4-PF | TDK | 1.003 | 445-10541-1-ND | 1,12000 € | Similar |



