
UP3B-470-R | |
|---|---|
DigiKey Part Number | 513-1232-2-ND - Tape & Reel (TR) 513-1232-1-ND - Cut Tape (CT) 513-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-470-R |
Description | FIXED IND 47UH 1.9A 108.2 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 108.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,04800 € | 20,48 € |
| 100 | 1,68450 € | 168,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,49724 € | 673,76 € |
| 900 | 1,41204 € | 1.270,84 € |
| 1.350 | 1,36453 € | 1.842,12 € |
| 2.250 | 1,30699 € | 2.940,73 € |
| 3.150 | 1,27047 € | 4.001,98 € |
| 4.500 | 1,25863 € | 5.663,84 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

