
UP3B-330-R | |
|---|---|
DigiKey Part Number | 513-1089-2-ND - Tape & Reel (TR) 513-1089-1-ND - Cut Tape (CT) 513-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-330-R |
Description | FIXED IND 33UH 2.4A 68.8 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 68.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 68.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.760" L x 0.520" W (19.30mm x 13.21mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,83300 € | 18,33 € |
| 100 | 1,50740 € | 150,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,33971 € | 602,87 € |
| 900 | 1,26346 € | 1.137,11 € |
| 1.350 | 1,22091 € | 1.648,23 € |
| 2.250 | 1,16941 € | 2.631,17 € |
| 3.150 | 1,13673 € | 3.580,70 € |
| 4.500 | 1,11298 € | 5.008,41 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

