
UP3B-2R2-R | |
|---|---|
DigiKey Part Number | 283-UP3B-2R2-RTR-ND - Tape & Reel (TR) 283-UP3B-2R2-RCT-ND - Cut Tape (CT) 283-UP3B-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-2R2-R |
Description | FIXED IND 2.2UH 9.2A 7.4 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 9.2 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.760" L x 0.520" W (19.30mm x 13.21mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-2R2ML | Bourns Inc. | 653 | SDR1806-2R2MLCT-ND | 20,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,76400 € | 17,64 € |
| 100 | 1,45070 € | 145,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,51340 € | 681,03 € |
| 900 | 1,42727 € | 1.284,54 € |
| 1.350 | 1,37924 € | 1.861,97 € |
| 2.250 | 1,32108 € | 2.972,43 € |
| 3.150 | 1,28418 € | 4.045,17 € |
| 4.500 | 1,27434 € | 5.734,53 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

