UP3B-1R5-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,69924 €
Datasheet
1.5 µH Unshielded Drum Core, Wirewound Inductor 10 A 5.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP3B-1R5-R

DigiKey Part Number
283-UP3B-1R5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP3B-1R5-R
Description
FIXED IND 1.5UH 10A 5.3 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 10 A 5.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.3mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.760" L x 0.520" W (19.30mm x 13.21mm)
Tolerance
±20%
Height - Seated (Max)
0.268" (6.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC4020FH-1R5Signal Transformer0SC4020FH-1R5-ND0,69924 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,45124 €653,06 €
Manufacturers Standard Package
Unit Price without VAT:1,45124 €
Unit Price with VAT:1,72698 €