
UP3B-1R0-R | |
|---|---|
DigiKey Part Number | 283-UP3B-1R0-RTR-ND - Tape & Reel (TR) 283-UP3B-1R0-RCT-ND - Cut Tape (CT) 283-UP3B-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-1R0-R |
Description | FIXED IND 1UH 12.5A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 12.5 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90200 € | 19,02 € |
| 100 | 1,56390 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,38996 € | 625,48 € |
| 900 | 1,31083 € | 1.179,75 € |
| 1.350 | 1,26672 € | 1.710,07 € |
| 2.250 | 1,21330 € | 2.729,93 € |
| 3.150 | 1,17939 € | 3.715,08 € |
| 4.500 | 1,15886 € | 5.214,87 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

