Direct
Similar

UP3B-150-R | |
|---|---|
DigiKey Part Number | 283-UP3B-150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP3B-150-R |
Description | FIXED IND 15UH 3.9A 31.7 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 31.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 31.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.760" L x 0.520" W (19.30mm x 13.21mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-150ML | Bourns Inc. | 364 | 118-SDR1806-150MLCT-ND | 0,82000 € | Direct |
| SC4020FH-150 | Signal Transformer | 0 | SC4020FH-150-ND | 0,69369 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,34138 € | 603,62 € |
| Unit Price without VAT: | 1,34138 € |
|---|---|
| Unit Price with VAT: | 1,59624 € |



