Direct

UP3B-101-R | |
|---|---|
DigiKey Part Number | 513-1085-2-ND - Tape & Reel (TR) 513-1085-1-ND - Cut Tape (CT) 513-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-101-R |
Description | FIXED IND 100UH 1.4A 205.3 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 205.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 205.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.760" L x 0.520" W (19.30mm x 13.21mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-101KL | Bourns Inc. | 173 | SDR1806-101KLCT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,36436 € | 613,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,28320 € | 32,08 € |
| 50 | 1,18880 € | 59,44 € |
| 100 | 1,10100 € | 110,10 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


