
UP2UC-2R2-R | |
|---|---|
DigiKey Part Number | 283-UP2UC-2R2-RTR-ND - Tape & Reel (TR) 283-UP2UC-2R2-RCT-ND - Cut Tape (CT) 283-UP2UC-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2UC-2R2-R |
Description | FIXED IND 2.2UH 6.1A 12 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 6.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03000 € | 10,30 € |
| 100 | 0,84690 € | 84,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,82135 € | 492,81 € |
| 1.200 | 0,77455 € | 929,46 € |
| 1.800 | 0,74846 € | 1.347,23 € |
| 3.000 | 0,71686 € | 2.150,58 € |
| 4.200 | 0,69681 € | 2.926,60 € |
| 6.000 | 0,67618 € | 4.057,08 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

