
UP2UC-2R2-R | |
|---|---|
DigiKey Part Number | 283-UP2UC-2R2-RTR-ND - Tape & Reel (TR) 283-UP2UC-2R2-RCT-ND - Cut Tape (CT) 283-UP2UC-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2UC-2R2-R |
Description | FIXED IND 2.2UH 6.1A 12 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 6.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.222NLT | Pulse Electronics | 6.300 | 553-1057-1-ND | 0,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01700 € | 10,17 € |
| 100 | 0,83640 € | 83,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81113 € | 486,68 € |
| 1.200 | 0,76492 € | 917,90 € |
| 1.800 | 0,73916 € | 1.330,49 € |
| 3.000 | 0,70795 € | 2.123,85 € |
| 4.200 | 0,68814 € | 2.890,19 € |
| 6.000 | 0,66777 € | 4.006,62 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

