
UP2UC-220-R | |
|---|---|
DigiKey Part Number | 283-4083-2-ND - Tape & Reel (TR) 283-4083-1-ND - Cut Tape (CT) 283-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2UC-220-R |
Description | FIXED IND 22UH 2.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 2.7 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,77660 € | 77,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,67353 € | 404,12 € |
| 1.200 | 0,63515 € | 762,18 € |
| 1.800 | 0,61373 € | 1.104,71 € |
| 3.000 | 0,58782 € | 1.763,46 € |
| 4.200 | 0,57136 € | 2.399,71 € |
| 6.000 | 0,55443 € | 3.326,58 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

