
UP2UC-100-R | |
|---|---|
DigiKey Part Number | 283-4226-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2UC-100-R |
Description | FIXED IND 10UH 3.9A 38 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.9 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,75648 € | 453,89 € |
| Unit Price without VAT: | 0,75648 € |
|---|---|
| Unit Price with VAT: | 0,90021 € |

