UP2T-821-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 126
Unit Price: 11,94000 €
Datasheet
Image for UP2T-821-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2T-821-R

DigiKey Part Number
UP2T-821-R-ND
Manufacturer
Manufacturer Product Number
UP2T-821-R
Description
FIXED IND 820UH TH
Customer Reference
Detailed Description
820 µH Unshielded Wirewound Inductor Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Mfr
Shielding
Unshielded
Series
Inductance Frequency - Test
100 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder (Open)
Type
Wirewound
Size / Dimension
0.433" Dia (11.00mm)
Inductance
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1140-821K-RCBourns Inc.126M8381-ND11,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes