Similar

UP2T-1R5-R | |
|---|---|
DigiKey Part Number | UP2T-1R5-R-ND |
Manufacturer | |
Manufacturer Product Number | UP2T-1R5-R |
Description | FIXED IND 1.5UH 8.3A 9.6 MOHM TH |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 8.3 A 9.6mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-1R5K-RC | Bourns Inc. | 104 | M9976-ND | 0,83000 € | Similar |


