
UP2T-101-R | |
|---|---|
DigiKey Part Number | UP2T-101-R-ND |
Manufacturer | |
Manufacturer Product Number | UP2T-101-R |
Description | FIXED IND 100UH 1.2A 270.7 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.2 A 270.7mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 270.7mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.90mm) |
Current Rating (Amps) |

