Image for UP2T-100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2T-100-R

DigiKey Part Number
UP2T-100-R-ND
Manufacturer
Manufacturer Product Number
UP2T-100-R
Description
FIXED IND 10UH 4.3A 28 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 4.3 A 28mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
28mOhm Max
Packaging
Bulk
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.390" (9.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.