UP2SC-470-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 8
Unit Price: 0,64000 €
Datasheet

Similar


Bourns Inc.
In Stock: 850
Unit Price: 0,78000 €
Image for UP2SC-470-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2SC-470-R

DigiKey Part Number
UP2SC-470-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2SC-470-R
Description
FIXED IND 47UH 1A 190 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
190mOhm Max
Series
Q @ Freq
70 @ 100kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
11MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±15%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current - Saturation (Isat)
1.61A
Height - Seated (Max)
0.205" (5.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR1040-470-REaton - Electronics Division8513-1403-1-ND0,64000 €Similar
SRR1005-470YBourns Inc.850118-SRR1005-470YCT-ND0,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes