Similar

UP2SC-3R0-R | |
|---|---|
DigiKey Part Number | UP2SC-3R0-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2SC-3R0-R |
Description | FIXED IND 3UH 2.9A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 3 µH Shielded Wirewound Inductor 2.9 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 70 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 65MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current - Saturation (Isat) 6.6A | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1005-3R0M | Bourns Inc. | 0 | SRR1005-3R0MTR-ND | 0,43847 € | Similar |


