Similar

UP2SC-180-R | |
|---|---|
DigiKey Part Number | UP2SC-180-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2SC-180-R |
Description | FIXED IND 18UH 1.6A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 1.6 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 60 @ 100kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |


