UP2SC-121-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,44047 €
Image for UP2SC-121-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2SC-121-R

DigiKey Part Number
UP2SC-121-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2SC-121-R
Description
FIXED IND 120UH 600MA 460 MOHM
Customer Reference
Detailed Description
120 µH Shielded Wirewound Inductor 600 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.03A
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
90 @ 100kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes