Similar
Similar

UP2SC-100-R | |
|---|---|
DigiKey Part Number | UP2SC-100-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2SC-100-R |
Description | FIXED IND 10UH 2A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Q @ Freq 60 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 28MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current - Saturation (Isat) 3.41A | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1040-100-R | Eaton - Electronics Division | 6.442 | 513-1399-1-ND | 0,64000 € | Similar |
| SRR1005-100M | Bourns Inc. | 7.741 | SRR1005-100MCT-ND | 0,78000 € | Similar |



