UP2C-680-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 428
Unit Price: 0,79000 €
Datasheet

Direct


Bourns Inc.
In Stock: 338
Unit Price: 0,59000 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.120
Unit Price: 0,54438 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.571
Unit Price: 0,88000 €
Datasheet
68 µH Unshielded Drum Core, Wirewound Inductor 1.57 A 151.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2C-680-R

DigiKey Part Number
UP2C-680-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2C-680-R
Description
FIXED IND 68UH 1.57A 151.7 MOHM
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.57 A 151.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2C-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.53A
Shielding
Unshielded
DC Resistance (DCR)
151.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes