UP2C-4R7-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 2.614
Unit Price: 0,77000 €
Datasheet

Similar


Pulse Electronics
In Stock: 3.140
Unit Price: 0,54638 €
Datasheet

Similar


Pulse Electronics
In Stock: 2.779
Unit Price: 0,85000 €
Datasheet

Similar


Bourns Inc.
In Stock: 191
Unit Price: 0,57000 €
Datasheet
UP2C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2C-4R7-R

DigiKey Part Number
UP2C-4R7-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2C-4R7-R
Description
FIXED IND 4.7UH 5.62A 11.7 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 5.62 A 11.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2C-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Unshielded
DC Resistance (DCR)
11.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes