UP2C-101-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 719
Unit Price: 0,92000 €
Datasheet

Direct


Bourns Inc.
In Stock: 11.395
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 10
Unit Price: 1,01000 €
Datasheet

Similar


TDK
In Stock: 1.283
Unit Price: 0,81000 €
Datasheet

Similar


Pulse Electronics
In Stock: 3.140
Unit Price: 0,60010 €
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 233.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2C-101-R

DigiKey Part Number
513-1763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2C-101-R
Description
FIXED IND 100UH 1.26A 233.1 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 233.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2C-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.24A
Shielding
Unshielded
DC Resistance (DCR)
233.1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.