
UP2B-R47-R | |
|---|---|
DigiKey Part Number | 283-4082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2B-R47-R |
Description | FIXED IND 470NH 10.6A 4.9 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 10.6 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-R47-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,05480 € | 580,14 € |
| Unit Price without VAT: | 1,05480 € |
|---|---|
| Unit Price with VAT: | 1,25521 € |

