
UP2B-471-R | |
|---|---|
DigiKey Part Number | 283-4078-2-ND - Tape & Reel (TR) 283-4078-1-ND - Cut Tape (CT) 283-4078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-471-R |
Description | FIXED IND 470UH 553MA 1.31 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 553 mA 1.31Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-471-R Models |
Category | Current - Saturation (Isat) 427mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.31Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 1,05060 € | 105,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,08973 € | 599,35 € |
| 1.100 | 1,02767 € | 1.130,44 € |
| 1.650 | 0,99307 € | 1.638,57 € |
| 2.750 | 0,95118 € | 2.615,74 € |
| 3.850 | 0,92459 € | 3.559,67 € |
| 5.500 | 0,90168 € | 4.959,24 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

