
UP2B-221-R | |
|---|---|
DigiKey Part Number | 513-1079-2-ND - Tape & Reel (TR) 513-1079-1-ND - Cut Tape (CT) 513-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-221-R |
Description | FIXED IND 220UH 773MA 671.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 773 mA 671.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-221-R Models |
Category | Current - Saturation (Isat) 637mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 671.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41500 € | 14,15 € |
| 100 | 1,16330 € | 116,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,01647 € | 559,06 € |
| 1.100 | 0,95860 € | 1.054,46 € |
| 1.650 | 0,92632 € | 1.528,43 € |
| 2.750 | 0,88724 € | 2.439,91 € |
| 3.850 | 0,86243 € | 3.320,36 € |
| 5.500 | 0,83692 € | 4.603,06 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

