
UP2B-150-R | |
|---|---|
DigiKey Part Number | 513-1076-2-ND - Tape & Reel (TR) 513-1076-1-ND - Cut Tape (CT) 513-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-150-R |
Description | FIXED IND 15UH 3.5A 41 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-150-R Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46800 € | 14,68 € |
| 100 | 1,20760 € | 120,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,05518 € | 580,35 € |
| 1.100 | 0,99510 € | 1.094,61 € |
| 1.650 | 0,96159 € | 1.586,62 € |
| 2.750 | 0,92102 € | 2.532,80 € |
| 3.850 | 0,89527 € | 3.446,79 € |
| 5.500 | 0,86999 € | 4.784,95 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

