
UP2B-101-R | |
|---|---|
DigiKey Part Number | 513-1075-2-ND - Tape & Reel (TR) 513-1075-1-ND - Cut Tape (CT) 513-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-101-R |
Description | FIXED IND 100UH 1.2A 270.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 270.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-101-R Models |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 270.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49900 € | 14,99 € |
| 100 | 1,23320 € | 123,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,07756 € | 592,66 € |
| 1.100 | 1,01620 € | 1.117,82 € |
| 1.650 | 0,98199 € | 1.620,28 € |
| 2.750 | 0,94056 € | 2.586,54 € |
| 3.850 | 0,91426 € | 3.519,90 € |
| 5.500 | 0,89051 € | 4.897,81 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

