100 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 270.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-101-R

DigiKey Part Number
513-1075-2-ND - Tape & Reel (TR)
513-1075-1-ND - Cut Tape (CT)
513-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-101-R
Description
FIXED IND 100UH 1.2A 270.7 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 270.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
950mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
270.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,49900 €14,99 €
1001,23320 €123,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,07756 €592,66 €
1.1001,01620 €1.117,82 €
1.6500,98199 €1.620,28 €
2.7500,94056 €2.586,54 €
3.8500,91426 €3.519,90 €
5.5000,89051 €4.897,81 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €