Direct

UP2.8B-151-R | |
|---|---|
DigiKey Part Number | 283-UP2.8B-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2.8B-151-R |
Description | FIXED IND 150UH 620MA 971 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 620 mA 971mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 740mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 971mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0762.154NLT | Pulse Electronics | 2.972 | 553-P0762.154NLTCT-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 1,67553 € | 2.932,18 € |
| Unit Price without VAT: | 1,67553 € |
|---|---|
| Unit Price with VAT: | 1,99388 € |


