UP2.8B-100-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3.169
Unit Price: 1,23000 €
Datasheet
Image for UP2.8B-100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2.8B-100-R

DigiKey Part Number
283-UP2.8B-100-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2.8B-100-R
Description
FIXED IND 10UH 2.1A 80 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
80mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.508" L x 0.370" W (12.90mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.110" (2.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0762.103NLTPulse Electronics3.169553-P0762.103NLTCT-ND1,23000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7501,68873 €2.955,28 €
Manufacturers Standard Package
Unit Price without VAT:1,68873 €
Unit Price with VAT:2,00959 €