Similar
Similar
Similar
Similar
Similar

UP2-6R8-R | |
|---|---|
DigiKey Part Number | 283-UP2-6R8-RTR-ND - Tape & Reel (TR) 283-UP2-6R8-RCT-ND - Cut Tape (CT) 283-UP2-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-6R8-R |
Description | FIXED IND 6.8UH 5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.541" L x 0.345" W (13.74mm x 8.76mm) |
Tolerance ±20% | Height - Seated (Max) 0.231" (5.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4682M000 | TDK | 1.896 | 495-1808-1-ND | 1,22000 € | Similar |
| B82464P4682M000 | TDK | 0 | 495-77087-1-ND | 1,40000 € | Similar |
| B82476A1682M000 | TDK | 0 | 495-2693-2-ND | 0,51887 € | Similar |
| B82476B1682M100 | TDK | 1.343 | 495-5841-1-ND | 0,76000 € | Similar |
| B82477P2682M000 | TDK | 26 | 495-77118-1-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,27000 € | 22,70 € |
| 100 | 1,86710 € | 186,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,61963 € | 971,78 € |
| 1.200 | 1,52755 € | 1.833,06 € |
| 1.800 | 1,47620 € | 2.657,16 € |
| 3.000 | 1,41404 € | 4.242,12 € |
| 4.200 | 1,41296 € | 5.934,43 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |






